XMLDWT-00-0000-0000U2051 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,35601 €
XMLDWT-00-0000-0000U2050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLDWT-00-0000-0000U2051

DigiKey Part Number
90-XMLDWT-00-0000-0000U2051TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMLDWT-00-0000-0000U2051
Description
LED XLAMP COOL WHITE 6200K 2020
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XM-L3 White, Cool 6200K 2.75V 700mA 125° 2020 (5050 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
6200K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
5A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.124" (3.15mm)
Thermal Resistance of Package
0.8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,35601 €1.356,01 €
Manufacturers Standard Package
Unit Price without VAT:1,35601 €
Unit Price with VAT:1,61365 €