Direct

XMLAWT-00-0000-000LS60F8 | |
|---|---|
DigiKey Part Number | XMLAWT-00-0000-000LS60F8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLAWT-00-0000-000LS60F8 |
Description | LED XLAMP WARM WHT 2850K SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L White, Warm 2850K 2.9V 700mA 125° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 (Typ) |
Mfr | Current - Max 3A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 2850K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 191lm (182lm ~ 200lm) | Height - Seated (Max) 0.124" (3.15mm) |
Current - Test 700mA | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 94 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMLBWT-00-0000-000LS60F8 | Cree LED | 0 | XMLBWT-00-0000-000LS60F8-ND | 2,12033 € | Direct |









