
XHP70D-H0-0000-0D0ZH430G | |
---|---|
DigiKey Part Number | 90-XHP70D-H0-0000-0D0ZH430GTR-ND - Tape & Reel (TR) 90-XHP70D-H0-0000-0D0ZH430GCT-ND - Cut Tape (CT) 90-XHP70D-H0-0000-0D0ZH430GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70D-H0-0000-0D0ZH430G |
Description | LED XLAMP WARM WHT 3000K 2828 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.3 White, Warm 3000K 3-Step MacAdam Ellipse 11.2V 1.05A 115° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 1005lm (970lm ~ 1040lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 85 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 3.6A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 0.2°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,94000 € | 11,94 € |
10 | 11,34400 € | 113,44 € |
50 | 11,02120 € | 551,06 € |
100 | 10,14950 € | 1.014,95 € |
200 | 9,23005 € | 1.846,01 € |
500 | 9,13454 € | 4.567,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 7,96043 € | 7.960,43 € |
Unit Price without VAT: | 11,94000 € |
---|---|
Unit Price with VAT: | 14,20860 € |