XHP70A-01-0000-0D0BN20E1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 435
Unit Price: 39,71000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 817
Unit Price: 36,13000 €
Datasheet
XHP70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XHP70

XHP70A-01-0000-0D0BN20E1

DigiKey Part Number
XHP70A-01-0000-0D0BN20E1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHP70A-01-0000-0D0BN20E1
Description
LED XLAMP COOL WHITE 6500K SMD
Customer Reference
Detailed Description
LED Lighting Xlamp® XHP70 White, Cool 6500K 6V, 12V 2.1A, 1.05A 120° 2828 (7070 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
1650lm (1590lm ~ 1710lm)
Flux @ 25°C, Current - Test
-
Current - Test
2.1A, 1.05A
Voltage - Forward (Vf) (Typ)
6V, 12V
Lumens/Watt @ Current - Test
131 lm/W
CRI (Color Rendering Index)
70
Current - Max
4.8A, 2.4A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
SMD
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.182" (4.62mm)
Thermal Resistance of Package
0.9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes