XHGAWT-00-0000-00000HWE7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,38000 €
Datasheet
Xlamp XH-G SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHGAWT-00-0000-00000HWE7

DigiKey Part Number
XHGAWT-00-0000-00000HWE7TR-ND - Tape & Reel (TR)
XHGAWT-00-0000-00000HWE7CT-ND - Cut Tape (CT)
XHGAWT-00-0000-00000HWE7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHGAWT-00-0000-00000HWE7
Description
LED XLAMP WARM WHT 3000K 3030
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XH-G White, Warm 3000K 2.9V 65mA 130° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
25lm (24lm ~ 27lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
133 lm/W
CRI (Color Rendering Index)
80
Current - Max
350mA
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.072" (1.83mm)
Thermal Resistance of Package
20°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,32800 €3,28 €
500,31880 €15,94 €
1000,29370 €29,37 €
2000,26705 €53,41 €
5000,26430 €132,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23320 €233,20 €
25.0000,21593 €5.398,25 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €