
XHBAWT-00-0000-00000BWE5 | |
|---|---|
DigiKey Part Number | XHBAWT-00-0000-00000BWE5TR-ND - Tape & Reel (TR) XHBAWT-00-0000-00000BWE5CT-ND - Cut Tape (CT) XHBAWT-00-0000-00000BWE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHBAWT-00-0000-00000BWE5 |
Description | LED XLAMP NEUTRAL WHT 4000K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XH-B White, Neutral 4000K 3.1V 65mA 130° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 25lm (24lm ~ 27lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 124 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 175mA | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.072" (1.83mm) | |
Thermal Resistance of Package | 45°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,25520 € | 12,76 € |
| 100 | 0,23490 € | 23,49 € |
| 200 | 0,21365 € | 42,73 € |
| 500 | 0,20010 € | 100,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18138 € | 181,38 € |
| 25.000 | 0,17274 € | 4.318,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |







