Parametric Equivalent

XD16AWT-P2-0000-000000LDV | |
|---|---|
DigiKey Part Number | 90-XD16AWT-P2-0000-000000LDVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD16AWT-P2-0000-000000LDV |
Description | IC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Cool 6000K 2.73V 350mA 120° 0606 (1616 Metric) |
Category | Voltage - Forward (Vf) (Typ) 2.73V |
Mfr | Lumens/Watt @ Current - Test 176 lm/W |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
CCT (K) 6000K | Supplier Device Package 0606 |
Flux @ 85°C, Current - Test 168lm (164lm ~ 172lm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 25°C, Current - Test 178lm (Typ) | Height - Seated (Max) 0.033" (0.83mm) |
Current - Test 350mA | Thermal Resistance of Package 1.8°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XD16AWT-P0-0000-000000LDV | Cree LED | 0 | 90-XD16AWT-P0-0000-000000LDVTR-ND | 0,95189 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,31396 € | 328,49 € |
| 500 | 1,30884 € | 654,42 € |
| Unit Price without VAT: | 1,31396 € |
|---|---|
| Unit Price with VAT: | 1,56361 € |


