Parametric Equivalent

XD16AWT-P2-0000-000000LDT | |
|---|---|
DigiKey Part Number | 90-XD16AWT-P2-0000-000000LDTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD16AWT-P2-0000-000000LDT |
Description | IC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Cool 7000K 2.73V 350mA 120° 0606 (1616 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 7000K | |
Flux @ 85°C, Current - Test | 168lm (164lm ~ 172lm) | |
Flux @ 25°C, Current - Test | 178lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.73V | |
Lumens/Watt @ Current - Test | 176 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Thermal Resistance of Package | 1.8°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,31396 € | 328,49 € |
| 500 | 1,23066 € | 615,33 € |
| 1.250 | 1,13037 € | 1.412,96 € |
| Unit Price without VAT: | 1,31396 € |
|---|---|
| Unit Price with VAT: | 1,56361 € |


