


XD16AWT-P2-0000-000000HE2 | |
|---|---|
DigiKey Part Number | 90-XD16AWT-P2-0000-000000HE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD16AWT-P2-0000-000000HE2 |
Description | IC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Cool 5700K 2.73V 350mA 120° 0606 (1616 Metric) |
Category | Voltage - Forward (Vf) (Typ) 2.73V |
Mfr | Lumens/Watt @ Current - Test 151 lm/W |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
CCT (K) 5700K | Supplier Device Package 0606 |
Flux @ 85°C, Current - Test 144lm (139lm ~ 148lm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 25°C, Current - Test 151lm (Typ) | Height - Seated (Max) 0.033" (0.83mm) |
Current - Test 350mA | Thermal Resistance of Package 1.8°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,02488 € | 256,22 € |
| 500 | 1,02090 € | 510,45 € |
| Unit Price without VAT: | 1,02488 € |
|---|---|
| Unit Price with VAT: | 1,21961 € |

