
XBDAWT-00-0000-000000EE2 | |
|---|---|
DigiKey Part Number | XBDAWT-00-0000-000000EE2TR-ND - Tape & Reel (TR) XBDAWT-00-0000-000000EE2CT-ND - Cut Tape (CT) XBDAWT-00-0000-000000EE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBDAWT-00-0000-000000EE2 |
Description | LED XLAMP COOL WHITE 5700K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XB-D White, Cool 5700K 2.9V 350mA 115° 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 116 lm/W |
Mfr | Current - Max 1A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5700K | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.078" (1.97mm) |
Current - Test 350mA | Thermal Resistance of Package 6.5°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,64600 € | 6,46 € |
| 50 | 0,62760 € | 31,38 € |
| 100 | 0,57790 € | 57,79 € |
| 200 | 0,52560 € | 105,12 € |
| 500 | 0,52014 € | 260,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45045 € | 450,45 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |






