S4SMS-GJY-CV42QMF2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,08638 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,08638 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,09034 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,09162 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,09162 €
Datasheet
Image for S4SMS-GJY-CV42QMF2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4SMS-GJY-CV42QMF2

DigiKey Part Number
90-S4SMS-GJY-CV42QMF2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S4SMS-GJY-CV42QMF2
Description
LED GREEN 4MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 2.7V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
4.00mm x 3.20mm
Voltage - Forward (Vf) (Typ)
2.7V
Current - Test
15mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
4.00mm L x 3.20mm W
Height (Max)
10.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,09034 €271,02 €
Manufacturers Standard Package
Unit Price without VAT:0,09034 €
Unit Price with VAT:0,10750 €