Similar

Category | Lens Style Oval with Domed Top |
Mfr | Lens Size 4.00mm x 3.20mm |
Series | Voltage - Forward (Vf) (Typ) 2.7V |
Packaging Tape & Box (TB) | Current - Test 15mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Green | Supplier Device Package |
Lens Transparency Clear | Height (Max) 10.50mm |
Millicandela Rating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5SMF-GJF-CV0Y0792 | Cree LED | 5.558 | C5SMF-GJF-CV0Y0792CT-ND | 0,25000 € | Similar |


