
QLS6C-FKW-CY2Y4F093 | |
|---|---|
DigiKey Part Number | 90-QLS6C-FKW-CY2Y4F093TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QLS6C-FKW-CY2Y4F093 |
Description | LED RGB DIFFUSED 6PLCC SMD R/A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 2.7V Green, 2.9V Blue 6-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 2.7V Green, 2.9V Blue | |
Current - Test | 20mA Red, 18mA Green, 20mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-PLCC | |
Supplier Device Package | ||
Size / Dimension | 4.70mm L x 1.50mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41458 € | 1.243,74 € |
| Unit Price without VAT: | 0,41458 € |
|---|---|
| Unit Price with VAT: | 0,49335 € |




