Similar

MX6SWT-H1-R250-000DB7 | |
|---|---|
DigiKey Part Number | MX6SWT-H1-R250-000DB7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX6SWT-H1-R250-000DB7 |
Description | LED XLAMP WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-6S White 20V 60mA 120° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 175mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, Gull Wing |
Color | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 111lm (107lm ~ 114lm) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Test 60mA | Height - Seated (Max) 0.058" (1.48mm) |
Voltage - Forward (Vf) (Typ) 20V | Thermal Resistance of Package 5°C/W |
Lumens/Watt @ Current - Test 93 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX6AWT-A1-R250-000DB1 | Cree LED | 0 | MX6AWT-A1-R250-000DB1-ND | 0,95916 € | Similar |


