Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MX6AWT-A1-R250-000C50 | |
|---|---|
DigiKey Part Number | MX6AWT-A1-R250-000C50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX6AWT-A1-R250-000C50 |
Description | LED XLAMP COOL WHITE 6000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-6 White, Cool 6000K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 75 (Typ) |
Mfr | Current - Max 1A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, Gull Wing Exposed Pad |
Color | Supplier Device Package SMD |
CCT (K) 6000K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 104lm (100lm ~ 107lm) | Height - Seated (Max) 0.058" (1.48mm) |
Current - Test 300mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
Lumens/Watt @ Current - Test 105 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX6AWT-A1-0000-000C50 | Cree LED | 0 | MX6AWT-A1-0000-000C50-ND | 0,70678 € | Parametric Equivalent |
| MX6AWT-A1-0000-000C53 | Cree LED | 0 | MX6AWT-A1-0000-000C53-ND | 0,56944 € | Parametric Equivalent |
| MX6AWT-A1-R250-000C53 | Cree LED | 0 | MX6AWT-A1-R250-000C53-ND | 0,92808 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74892 € | 187,23 € |
| 500 | 0,74604 € | 373,02 € |
| Unit Price without VAT: | 0,74892 € |
|---|---|
| Unit Price with VAT: | 0,89121 € |


