Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MX6AWT-A1-R250-0009B6 | |
|---|---|
DigiKey Part Number | MX6AWT-A1-R250-0009B6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX6AWT-A1-R250-0009B6 |
Description | LED XLAMP WHITE 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-6 White 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2-SMD, Gull Wing Exposed Pad |
Part Status Active | Supplier Device Package SMD |
Color | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 84lm (81lm ~ 87lm) | Height - Seated (Max) 0.058" (1.48mm) |
Current - Test 300mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
Lumens/Watt @ Current - Test 85 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX6AWT-A1-0000-0009B2 | Cree LED | 0 | MX6AWT-A1-0000-0009B2-ND | 0,66751 € | Parametric Equivalent |
| MX6AWT-A1-0000-0009B3 | Cree LED | 0 | MX6AWT-A1-0000-0009B3-ND | 0,66751 € | Parametric Equivalent |
| MX6AWT-A1-0000-0009B4 | Cree LED | 0 | MX6AWT-A1-0000-0009B4-ND | 0,66751 € | Parametric Equivalent |
| MX6AWT-A1-0000-0009B5 | Cree LED | 0 | MX6AWT-A1-0000-0009B5-ND | 0,66751 € | Parametric Equivalent |
| MX6AWT-A1-0000-0009B6 | Cree LED | 0 | MX6AWT-A1-0000-0009B6-ND | 0,66751 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,94592 € | 236,48 € |
| Unit Price without VAT: | 0,94592 € |
|---|---|
| Unit Price with VAT: | 1,12564 € |


