MX6AWT-A1-R250-0008EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,04028 €
Datasheet
Image for MX6AWT-A1-R250-0008EA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX6AWT-A1-R250-0008EA

DigiKey Part Number
MX6AWT-A1-R250-0008EA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX6AWT-A1-R250-0008EA
Description
LED XLAMP WARM WHT 2200K SMD
Customer Reference
Detailed Description
LED Lighting XLamp® MX-6 White, Warm 2200K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80 (Typ)
Mfr
Current - Max
1A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
2-SMD, Gull Wing Exposed Pad
Color
Supplier Device Package
SMD
CCT (K)
2200K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
77lm (74lm ~ 81lm)
Height - Seated (Max)
0.058" (1.48mm)
Current - Test
300mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
3.3V
Base Product Number
Lumens/Watt @ Current - Test
78 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX6AWT-A1-0000-0008EACree LED0MX6AWT-A1-0000-0008EA-ND1,04028 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,99860 €249,65 €
5000,99472 €497,36 €
Manufacturers Standard Package
Unit Price without VAT:0,99860 €
Unit Price with VAT:1,18833 €