MX6AWT-A1-R250-0008B7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,66751 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,57793 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,66751 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,57793 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,94592 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,73580 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,73580 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,66751 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,66751 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,66751 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,57793 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,57793 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,57793 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,84991 €
Datasheet
Image for MX6AWT-A1-R250-0008B7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX6AWT-A1-R250-0008B7

DigiKey Part Number
MX6AWT-A1-R250-0008B7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX6AWT-A1-R250-0008B7
Description
LED XLAMP WHITE SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MX-6 White 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2-SMD, Gull Wing Exposed Pad
Part Status
Active
Supplier Device Package
SMD
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
77lm (74lm ~ 81lm)
Height - Seated (Max)
0.058" (1.48mm)
Current - Test
300mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
3.3V
Base Product Number
Lumens/Watt @ Current - Test
78 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX6AWT-A1-0000-0008B6Cree LED0MX6AWT-A1-0000-0008B6-ND0,66751 €Parametric Equivalent
MX6AWT-A1-0000-0008B7Cree LED0MX6AWT-A1-0000-0008B7-ND0,57793 €Parametric Equivalent
MX6AWT-A1-0000-0008B8Cree LED0MX6AWT-A1-0000-0008B8-ND0,66751 €Parametric Equivalent
MX6AWT-A1-0000-0008B9Cree LED0MX6AWT-A1-0000-0008B9-ND0,57793 €Parametric Equivalent
MX6AWT-A1-R250-0008B6Cree LED0MX6AWT-A1-R250-0008B6-ND0,94592 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,94592 €236,48 €
Manufacturers Standard Package
Unit Price without VAT:0,94592 €
Unit Price with VAT:1,12564 €