Parametric Equivalent

MX6AWT-A1-R250-0007EA | |
|---|---|
DigiKey Part Number | MX6AWT-A1-R250-0007EA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX6AWT-A1-R250-0007EA |
Description | LED XLAMP WARM WHT 2200K SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-6 White, Warm 2200K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 2200K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 71lm (67lm ~ 74lm) | |
Current - Test | 300mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 72 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.058" (1.48mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,93136 € | 232,84 € |
| 500 | 0,87230 € | 436,15 € |
| 1.250 | 0,80037 € | 1.000,46 € |
| Unit Price without VAT: | 0,93136 € |
|---|---|
| Unit Price with VAT: | 1,10832 € |

