Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MX6AWT-01-R250-000CE7 | |
|---|---|
DigiKey Part Number | MX6AWT-01-R250-000CE7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX6AWT-01-R250-000CE7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-6 White, Warm 3000K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 105 lm/W |
Mfr | Current - Max 1A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, Gull Wing Exposed Pad |
Color | Supplier Device Package SMD |
CCT (K) 3000K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 104lm (100lm ~ 107lm) | Height - Seated (Max) 0.058" (1.48mm) |
Current - Test 300mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX6AWT-01-0000-000CA8 | Cree LED | 0 | MX6AWT-01-0000-000CA8-ND | 0,79839 € | Parametric Equivalent |
| MX6AWT-01-0000-000CE7 | Cree LED | 0 | MX6AWT-01-0000-000CE7-ND | 0,72241 € | Parametric Equivalent |
| MX6AWT-01-R250-000CA8 | Cree LED | 0 | MX6AWT-01-R250-000CA8-ND | 0,88036 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,91976 € | 229,94 € |
| 500 | 0,91620 € | 458,10 € |
| Unit Price without VAT: | 0,91976 € |
|---|---|
| Unit Price with VAT: | 1,09451 € |

