MX3SWT-A1-R250-0008E8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 570
Unit Price: 0,93000 €
Datasheet
LED Lighting XLamp® MX-3S White, Warm 2700K 10.7V 115mA 120° 2-SMD, Gull Wing Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting XLamp® MX-3S White, Warm 2700K 10.7V 115mA 120° 2-SMD, Gull Wing Exposed Pad
MX3SWT_CW

MX3SWT-A1-R250-0008E8

DigiKey Part Number
MX3SWT-A1-R250-0008E8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX3SWT-A1-R250-0008E8
Description
LED XLAMP WARM WHT 2700K SMD
Customer Reference
Detailed Description
LED Lighting XLamp® MX-3S White, Warm 2700K 10.7V 115mA 120° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
77lm (74lm ~ 81lm)
Current - Test
115mA
Voltage - Forward (Vf) (Typ)
10.7V
Lumens/Watt @ Current - Test
63 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
175mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.058" (1.48mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes