Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MX3AWT-A1-R250-000BA6 | |
|---|---|
DigiKey Part Number | MX3AWT-A1-R250-000BA6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX3AWT-A1-R250-000BA6 |
Description | LED XLAMP WARM WHT 3500K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-3 White, Warm 3500K 3.7V 350mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 (Typ) |
Mfr | Current - Max 500mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, Gull Wing Exposed Pad |
Color | Supplier Device Package SMD |
CCT (K) 3500K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 97lm (94lm ~ 100lm) | Height - Seated (Max) 0.058" (1.48mm) |
Current - Test 350mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 3.7V | Base Product Number |
Lumens/Watt @ Current - Test 75 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX3AWT-A1-0000-000BA6 | Cree LED | 0 | MX3AWT-A1-0000-000BA6-ND | 0,62044 € | Parametric Equivalent |
| MX3AWT-A1-0000-000BE6 | Cree LED | 0 | MX3AWT-A1-0000-000BE6-ND | 0,65442 € | Parametric Equivalent |
| MX3AWT-A1-R250-000BE6 | Cree LED | 0 | MX3AWT-A1-R250-000BE6-ND | 0,84092 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,80148 € | 200,37 € |
| 500 | 0,79840 € | 399,20 € |
| Unit Price without VAT: | 0,80148 € |
|---|---|
| Unit Price with VAT: | 0,95376 € |


