Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MX3AWT-A1-R250-0009B7 | |
|---|---|
DigiKey Part Number | MX3AWT-A1-R250-0009B7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX3AWT-A1-R250-0009B7 |
Description | LED XLAMP WHITE SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-3 White 3.7V 350mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 500mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2-SMD, Gull Wing Exposed Pad |
Part Status Active | Supplier Device Package SMD |
Color | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 84lm (81lm ~ 87lm) | Height - Seated (Max) 0.058" (1.48mm) |
Current - Test 350mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 3.7V | Base Product Number |
Lumens/Watt @ Current - Test 65 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX3AWT-A1-0000-0009B4 | Cree LED | 0 | MX3AWT-A1-0000-0009B4-ND | 0,48445 € | Parametric Equivalent |
| MX3AWT-A1-0000-0009B5 | Cree LED | 0 | MX3AWT-A1-0000-0009B5-ND | 0,48445 € | Parametric Equivalent |
| MX3AWT-A1-0000-0009B6 | Cree LED | 0 | MX3AWT-A1-0000-0009B6-ND | 0,56281 € | Parametric Equivalent |
| MX3AWT-A1-0000-0009B7 | Cree LED | 0 | MX3AWT-A1-0000-0009B7-ND | 0,48445 € | Parametric Equivalent |
| MX3AWT-A1-0000-0009B8 | Cree LED | 0 | MX3AWT-A1-0000-0009B8-ND | 0,60207 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60440 € | 151,10 € |
| 500 | 0,60206 € | 301,03 € |
| Unit Price without VAT: | 0,60440 € |
|---|---|
| Unit Price with VAT: | 0,71924 € |


