
MTGEZW-01-0000-0N00G030F | |
|---|---|
DigiKey Part Number | MTGEZW-01-0000-0N00G030FTR-ND - Tape & Reel (TR) MTGEZW-01-0000-0N00G030FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MTGEZW-01-0000-0N00G030F |
Description | LED EASYWHT WARM WHT 3000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting EasyWhite®, XLamp® MTG EZW White, Warm 3000K 4-Step MacAdam Ellipse 36V 185mA 120° 3535 (9090 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K 4-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 540lm (520lm ~ 560lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 185mA | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 81 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 700mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 3535 (9090 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.350" L x 0.350" W (8.90mm x 8.90mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Thermal Resistance of Package | 1.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,54000 € | 12,54 € |
| 10 | 11,91400 € | 119,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,65980 € | 1.065,98 € |
| 200 | 9,69415 € | 1.938,83 € |
| 500 | 9,07962 € | 4.539,81 € |
| 1.000 | 8,36066 € | 8.360,66 € |
| Unit Price without VAT: | 12,54000 € |
|---|---|
| Unit Price with VAT: | 14,92260 € |


