
MTGEZW-01-0000-0N00E027F | |
---|---|
DigiKey Part Number | MTGEZW-01-0000-0N00E027FTR-ND - Tape & Reel (TR) MTGEZW-01-0000-0N00E027FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MTGEZW-01-0000-0N00E027F |
Description | LED EASYWHT WARM WHT 2700K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting EasyWhite®, XLamp® MTG EZW White, Warm 2700K 4-Step MacAdam Ellipse 36V 185mA 120° 3535 (9090 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K 4-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 460lm (440lm ~ 480lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 185mA | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 69 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 700mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 3535 (9090 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.350" L x 0.350" W (8.90mm x 8.90mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Thermal Resistance of Package | 1.5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,51000 € | 11,51 € |
10 | 10,93600 € | 109,36 € |
50 | 10,62520 € | 531,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 9,78490 € | 978,49 € |
200 | 8,89850 € | 1.779,70 € |
500 | 8,33446 € | 4.167,23 € |
1.000 | 7,67737 € | 7.677,37 € |
Unit Price without VAT: | 11,51000 € |
---|---|
Unit Price with VAT: | 13,69690 € |