


MPLEZW-A1-R100-0000C040F | |
|---|---|
DigiKey Part Number | MPLEZW-A1-R100-0000C040FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPLEZW-A1-R100-0000C040F |
Description | LED EASYWHT NEU WHT 4000K 6SMD |
Customer Reference | |
Detailed Description | LED Lighting EasyWhite®, XLamp® MPL-EZW White, Neutral 4000K 4-Step MacAdam Ellipse 25V 3 x 150mA 125° 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 76 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 3 x 250mA |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 6-SMD, No Lead |
CCT (K) 4000K 4-Step MacAdam Ellipse | Supplier Device Package SMD |
Flux @ 85°C, Current - Test 638lm | Size / Dimension 0.518" L x 0.478" W (13.15mm x 12.15mm) |
Flux @ 25°C, Current - Test 850lm (800lm ~ 900lm) | Height - Seated (Max) 0.250" (6.35mm) |
Current - Test 3 x 150mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 25V |


