
MLESWT-A1-0000-0004A2 | |
|---|---|
DigiKey Part Number | MLESWT-A1-0000-0004A2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLESWT-A1-0000-0004A2 |
Description | LED XLAMP NEUTRAL WHT 4750K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-E White, Neutral 4750K (4250K ~ 5000K) 9.6V 50mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 113 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 167mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 4-SMD, J-Lead Exposed Pad |
CCT (K) 4750K (4250K ~ 5000K) | Supplier Device Package SMD |
Flux @ 85°C, Current - Test 49lm | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Flux @ 25°C, Current - Test 54lm (52lm ~ 57lm) | Height - Seated (Max) 0.052" (1.33mm) |
Current - Test 50mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 9.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,43192 € | 604,69 € |
| Unit Price without VAT: | 0,43192 € |
|---|---|
| Unit Price with VAT: | 0,51398 € |






