
MLESWT-A1-0000-0003E3 | |
|---|---|
DigiKey Part Number | MLESWT-A1-0000-0003E3TR-ND - Tape & Reel (TR) MLESWT-A1-0000-0003E3CT-ND - Cut Tape (CT) MLESWT-A1-0000-0003E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLESWT-A1-0000-0003E3 |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-E White, Cool 5000K (4500K ~ 5350K) 9.6V 50mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K (4500K ~ 5350K) | |
Flux @ 85°C, Current - Test | 44lm | |
Flux @ 25°C, Current - Test | 49lm (46lm ~ 52lm) | |
Current - Test | 50mA | |
Voltage - Forward (Vf) (Typ) | 9.6V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 167mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,49200 € | 4,92 € |
| 50 | 0,47840 € | 23,92 € |
| 100 | 0,44050 € | 44,05 € |
| 200 | 0,40060 € | 80,12 € |
| 500 | 0,39636 € | 198,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,34548 € | 483,67 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |






