LED Lighting XLamp® ML-E White, Neutral 4000K (3750K ~ 4250K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLEAWT-A1-R250-0003E5

DigiKey Part Number
MLEAWT-A1-R250-0003E5TR-ND - Tape & Reel (TR)
MLEAWT-A1-R250-0003E5CT-ND - Cut Tape (CT)
MLEAWT-A1-R250-0003E5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLEAWT-A1-R250-0003E5
Description
LED XLAMP NEUTRAL WHT 4000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® ML-E White, Neutral 4000K (3750K ~ 4250K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K (3750K ~ 4250K)
Flux @ 85°C, Current - Test
44lm
Flux @ 25°C, Current - Test
49lm (46lm ~ 52lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
102 lm/W
CRI (Color Rendering Index)
80
Current - Max
175mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.052" (1.33mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 528
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,49100 €4,91 €
500,47660 €23,83 €
1000,43890 €43,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,39916 €99,79 €
5000,37384 €186,92 €
1.2500,34424 €430,30 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €