Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLEAWT-A1-R250-0002F7 | |
|---|---|
DigiKey Part Number | MLEAWT-A1-R250-0002F7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLEAWT-A1-R250-0002F7 |
Description | LED XLAMP WARM WHT 3250K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-E White, Warm 3250K (3000K ~ 3500K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 90 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 500mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 4-SMD, J-Lead Exposed Pad |
CCT (K) 3250K (3000K ~ 3500K) | Supplier Device Package SMD |
Flux @ 85°C, Current - Test 39lm | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Flux @ 25°C, Current - Test 43lm (40lm ~ 46lm) | Height - Seated (Max) 0.052" (1.33mm) |
Current - Test 150mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLEAWT-A1-0000-0002F7 | Cree LED | 0 | MLEAWT-A1-0000-0002F7-ND | 0,34030 € | Parametric Equivalent |
| MLEAWT-H1-0000-0002F7 | Cree LED | 0 | MLEAWT-H1-0000-0002F7-ND | 0,40574 € | Parametric Equivalent |
| MLEAWT-H1-R250-0002F7 | Cree LED | 0 | MLEAWT-H1-R250-0002F7-ND | 0,43360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,39420 € | 98,55 € |
| 500 | 0,39266 € | 196,33 € |
| Unit Price without VAT: | 0,39420 € |
|---|---|
| Unit Price with VAT: | 0,46910 € |







