LED Lighting XLamp® ML-E White, Warm 3000K (2850K ~ 3250K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLEAWT-A1-R250-0002E7

DigiKey Part Number
MLEAWT-A1-R250-0002E7TR-ND - Tape & Reel (TR)
MLEAWT-A1-R250-0002E7CT-ND - Cut Tape (CT)
MLEAWT-A1-R250-0002E7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLEAWT-A1-R250-0002E7
Description
LED XLAMP WARM WHT 3000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® ML-E White, Warm 3000K (2850K ~ 3250K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
90 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
175mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
4-SMD, J-Lead Exposed Pad
CCT (K)
3000K (2850K ~ 3250K)
Supplier Device Package
SMD
Flux @ 85°C, Current - Test
39lm
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Flux @ 25°C, Current - Test
43lm (40lm ~ 46lm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Test
150mA
Thermal Resistance of Package
11°C/W
Voltage - Forward (Vf) (Typ)
3.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLEAWT-A1-0000-0002E7Cree LED2.133MLEAWT-A1-0000-0002E7CT-ND0,44000 €Parametric Equivalent
In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,48400 €4,84 €
500,47060 €23,53 €
1000,43340 €43,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,39420 €98,55 €
5000,36920 €184,60 €
1.2500,33996 €424,95 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €