LED Lighting XLamp® ML-E White, Warm 3000K (2850K ~ 3250K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLEAWT-A1-R250-0001E7

DigiKey Part Number
MLEAWT-A1-R250-0001E7TR-ND - Tape & Reel (TR)
MLEAWT-A1-R250-0001E7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MLEAWT-A1-R250-0001E7
Description
LED XLAMP WARM WHT 3000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® ML-E White, Warm 3000K (2850K ~ 3250K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
79 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
175mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
4-SMD, J-Lead Exposed Pad
CCT (K)
3000K (2850K ~ 3250K)
Supplier Device Package
SMD
Flux @ 85°C, Current - Test
34lm
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Flux @ 25°C, Current - Test
38lm (35lm ~ 40lm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Test
150mA
Thermal Resistance of Package
11°C/W
Voltage - Forward (Vf) (Typ)
3.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,38800 €3,88 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,31536 €78,84 €
5000,31412 €157,06 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €