Parametric Equivalent

MLCSWT-A1-0000-0000A2 | |
|---|---|
DigiKey Part Number | MLCSWT-A1-0000-0000A2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLCSWT-A1-0000-0000A2 |
Description | LED XLAMP NEUTRAL WHT 4750K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-C White, Neutral 4750K 6.4V 50mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 75 (Typ) |
Mfr | Current - Max 175mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, J-Lead Exposed Pad |
Color | Supplier Device Package SMD |
CCT (K) 4750K | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Flux @ 25°C, Current - Test 33lm (31lm ~ 35lm) | Height - Seated (Max) 0.052" (1.33mm) |
Current - Test 50mA | Thermal Resistance of Package 13°C/W |
Voltage - Forward (Vf) (Typ) 6.4V | Base Product Number |
Lumens/Watt @ Current - Test 103 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLCSWT-A1-0000-0000F4 | Cree LED | 0 | MLCSWT-A1-0000-0000F4-ND | 0,37396 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,41883 € | 586,36 € |
| Unit Price without VAT: | 0,41883 € |
|---|---|
| Unit Price with VAT: | 0,49841 € |






