Parametric Equivalent

MLCAWT-P1-0000-000WF8 | |
|---|---|
DigiKey Part Number | MLCAWT-P1-0000-000WF8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLCAWT-P1-0000-000WF8 |
Description | LED XLAMP WARM WHT 2850K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-C White, Warm 2850K 3.2V 100mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 85 |
Mfr | Current - Max 350mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, J-Lead Exposed Pad |
Color | Supplier Device Package SMD |
CCT (K) 2850K | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Flux @ 25°C, Current - Test 25lm (24lm ~ 27lm) | Height - Seated (Max) 0.052" (1.33mm) |
Current - Test 100mA | Thermal Resistance of Package 13°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
Lumens/Watt @ Current - Test 78 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLCAWT-P1-0000-000WA9 | Cree LED | 0 | MLCAWT-P1-0000-000WA9-ND | 0,28794 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,31412 € | 439,77 € |
| Unit Price without VAT: | 0,31412 € |
|---|---|
| Unit Price with VAT: | 0,37380 € |






