Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLBAWT-A1-R250-000WZ5 | |
|---|---|
DigiKey Part Number | MLBAWT-A1-R250-000WZ5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLBAWT-A1-R250-000WZ5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-B White, Neutral 4000K 3.3V 80mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 (Typ) |
Mfr | Current - Max 175mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, J-Lead Exposed Pad |
Color | Supplier Device Package SMD |
CCT (K) 4000K | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Flux @ 25°C, Current - Test 27lm (24lm ~ 31lm) | Height - Seated (Max) 0.052" (1.33mm) |
Current - Test 80mA | Thermal Resistance of Package 25°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
Lumens/Watt @ Current - Test 102 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLBAWT-A1-0000-000WA4 | Cree LED | 0 | MLBAWT-A1-0000-000WA4-ND | 0,16148 € | Parametric Equivalent |
| MLBAWT-A1-0000-000WE5 | Cree LED | 520 | MLBAWT-A1-0000-000WE5CT-ND | 0,25000 € | Parametric Equivalent |
| MLBAWT-A1-0000-000WZ5 | Cree LED | 0 | MLBAWT-A1-0000-000WZ5-ND | 0,23559 € | Parametric Equivalent |
| MLBAWT-A1-R250-000WA4 | Cree LED | 0 | MLBAWT-A1-R250-000WA4-ND | 0,19712 € | Parametric Equivalent |
| MLBAWT-A1-R250-000WE5 | Cree LED | 0 | MLBAWT-A1-R250-000WE5-ND | 0,21024 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,26280 € | 65,70 € |
| 500 | 0,26176 € | 130,88 € |
| Unit Price without VAT: | 0,26280 € |
|---|---|
| Unit Price with VAT: | 0,31273 € |







