
MLBAWT-A1-0000-000UEA | |
|---|---|
DigiKey Part Number | 90-MLBAWT-A1-0000-000UEATR-ND - Tape & Reel (TR) 90-MLBAWT-A1-0000-000UEACT-ND - Cut Tape (CT) 90-MLBAWT-A1-0000-000UEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLBAWT-A1-0000-000UEA |
Description | LED XLAMP WARM WHT 2200K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-B White, Warm 2200K 3.3V 80mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MLBAWT-A1-0000-000UEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2200K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 16lm (14lm ~ 18lm) | |
Current - Test | 80mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 61 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 175mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,32800 € | 3,28 € |
| 50 | 0,31880 € | 15,94 € |
| 100 | 0,29370 € | 29,37 € |
| 200 | 0,26705 € | 53,41 € |
| 500 | 0,26430 € | 132,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,23320 € | 326,48 € |
| 35.000 | 0,21593 € | 7.557,55 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |






