
MKRAWT-00-0000-0D0HH40E5 | |
|---|---|
DigiKey Part Number | MKRAWT-00-0000-0D0HH40E5TR-ND - Tape & Reel (TR) MKRAWT-00-0000-0D0HH40E5CT-ND - Cut Tape (CT) MKRAWT-00-0000-0D0HH40E5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKRAWT-00-0000-0D0HH40E5 |
Description | LED XLAMP NEUTRAL WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MK-R White, Neutral 4000K 12V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 1005lm (970lm ~ 1040lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 120 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.25A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.166" (4.21mm) | |
Thermal Resistance of Package | 1.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,20000 € | 7,20 € |
| 10 | 6,84300 € | 68,43 € |
| 50 | 6,64860 € | 332,43 € |
| 100 | 6,12280 € | 612,28 € |
| 200 | 5,56815 € | 1.113,63 € |
| 500 | 5,21518 € | 2.607,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,80220 € | 4.802,20 € |
| Unit Price without VAT: | 7,20000 € |
|---|---|
| Unit Price with VAT: | 8,56800 € |




