
MKRAWT-00-0000-0D0BJ20E5 | |
|---|---|
DigiKey Part Number | MKRAWT-00-0000-0D0BJ20E5TR-ND - Tape & Reel (TR) MKRAWT-00-0000-0D0BJ20E5CT-ND - Cut Tape (CT) MKRAWT-00-0000-0D0BJ20E5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKRAWT-00-0000-0D0BJ20E5 |
Description | LED XLAMP NEUTRAL WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MK-R White, Neutral 4000K 12V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 1080lm (1040lm ~ 1120lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 129 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.25A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.166" (4.21mm) | |
Thermal Resistance of Package | 1.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,57000 € | 7,57 € |
| 10 | 7,18800 € | 71,88 € |
| 50 | 6,98340 € | 349,17 € |
| 100 | 6,43110 € | 643,11 € |
| 200 | 5,84855 € | 1.169,71 € |
| 500 | 5,47780 € | 2.738,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,04403 € | 5.044,03 € |
| Unit Price without VAT: | 7,57000 € |
|---|---|
| Unit Price with VAT: | 9,00830 € |




