LP368PWN1-D0G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 0,62000 €
Datasheet
White, Cool LED Indication - Discrete 3.6V 4-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White, Cool LED Indication - Discrete 3.6V 4-DIP (0.200", 5.08mm)
LP368PWN1-D0G SIDE

LP368PWN1-D0G

DigiKey Part Number
LP368PWN1-D0G-ND
Manufacturer
Manufacturer Product Number
LP368PWN1-D0G
Description
LED COOL WHITE CLEAR P4 T/H
Customer Reference
Detailed Description
White, Cool LED Indication - Discrete 3.6V 4-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
7.60mm
Voltage - Forward (Vf) (Typ)
3.6V
Current - Test
30mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
Size / Dimension
7.60mm L x 7.60mm W
Height (Max)
4.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes