
LMH060-2900-CCF9-2KITDAL | |
|---|---|
DigiKey Part Number | LMH060-2900-CCF9-2KITDAL-ND |
Manufacturer | |
Manufacturer Product Number | LMH060-2900-CCF9-2KITDAL |
Description | EVAL BOARD FOR LMH6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LMH6 LMH6 TrueWhite® LED Light Engine, White Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Opto/Lighting | |
Function | LED Light Engine, White | |
Embedded | - | |
Utilized IC / Part | LMH6 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 220,31400 € | 2.203,14 € |
| Unit Price without VAT: | 220,31400 € |
|---|---|
| Unit Price with VAT: | 262,17366 € |

