
JK3030AWT-P-U57EB0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK3030AWT-P-U57EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK3030AWT-P-U57EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JK3030AWT-P-U57EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK3030AWT-P-U57EB0000-N0000001 |
Description | LED J COOL WHITE 5700K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5700K 6.14V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 127lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.14V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,07530 € | 7,53 € |
| 500 | 0,06784 € | 33,92 € |
| 1.000 | 0,06485 € | 64,85 € |
| 2.000 | 0,06343 € | 126,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05836 € | 291,80 € |
| 10.000 | 0,05576 € | 557,60 € |
| 15.000 | 0,05429 € | 814,35 € |
| 25.000 | 0,05249 € | 1.312,25 € |
| 35.000 | 0,05182 € | 1.813,70 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |



