J Series, 3030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK3030AWT-P-B57EB0000-N0000001

DigiKey Part Number
2138-JK3030AWT-P-B57EB0000-N0000001TR-ND - Tape & Reel (TR)
2138-JK3030AWT-P-B57EB0000-N0000001CT-ND - Cut Tape (CT)
2138-JK3030AWT-P-B57EB0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JK3030AWT-P-B57EB0000-N0000001
Description
LED J COOL WHITE 5700K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Cool 5700K 6.14V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
159lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.14V
Lumens/Watt @ Current - Test
173 lm/W
CRI (Color Rendering Index)
70
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.028" (0.72mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.601
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08600 €0,86 €
1000,07350 €7,35 €
5000,06620 €33,10 €
1.0000,06327 €63,27 €
2.0000,06185 €123,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05694 €284,70 €
10.0000,05441 €544,10 €
15.0000,05297 €794,55 €
25.0000,05122 €1.280,50 €
35.0000,05053 €1.768,55 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €