
JE2835AWT-R-U35GA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835AWT-R-U35GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835AWT-R-U35GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835AWT-R-U35GA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835AWT-R-U35GA0000-N0000001 |
Description | LED J WARM WHT 3500K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 53lm (Typ) | |
Flux @ 25°C, Current - Test | 60lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 136 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 100 | 0,02310 € | 2,31 € |
| 500 | 0,02084 € | 10,42 € |
| 1.000 | 0,01993 € | 19,93 € |
| 2.000 | 0,01905 € | 38,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01820 € | 72,80 € |
| 8.000 | 0,01739 € | 139,12 € |
| 12.000 | 0,01694 € | 203,28 € |
| 20.000 | 0,01638 € | 327,60 € |
| 28.000 | 0,01602 € | 448,56 € |
| 40.000 | 0,01565 € | 626,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

