
JB2835BWT-N-U65EA0000-N000P001 | |
---|---|
DigiKey Part Number | 2138-JB2835BWT-N-U65EA0000-N000P001TR-ND - Tape & Reel (TR) 2138-JB2835BWT-N-U65EA0000-N000P001CT-ND - Cut Tape (CT) 2138-JB2835BWT-N-U65EA0000-N000P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-N-U65EA0000-N000P001 |
Description | LED J COOL WHITE 6500K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 6500K 3-Step MacAdam Ellipse 2.7V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 27lm (Typ) | |
Flux @ 25°C, Current - Test | 29lm (Typ) | |
Current - Test | 55mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 195 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 8°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05900 € | 0,59 € |
100 | 0,05100 € | 5,10 € |
500 | 0,04590 € | 22,95 € |
1.000 | 0,04389 € | 43,89 € |
2.000 | 0,04239 € | 84,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04008 € | 160,32 € |
8.000 | 0,03829 € | 306,32 € |
12.000 | 0,03729 € | 447,48 € |
20.000 | 0,03605 € | 721,00 € |
28.000 | 0,03526 € | 987,28 € |
40.000 | 0,03463 € | 1.385,20 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |