
CXB3590-0000-000N0YBB56Q | |
|---|---|
DigiKey Part Number | CXB3590-0000-000N0YBB56Q-ND |
Manufacturer | |
Manufacturer Product Number | CXB3590-0000-000N0YBB56Q |
Description | LED COB XLAMP COOL WHT SQ 5600K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3590 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5600K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 9750lm (9500lm ~ 10000lm) | |
Current - Test | 2.4A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
Current - Max | 3.6A | |
CRI (Color Rendering Index) | 93 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 34.85mm L x 34.85mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 30.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,96000 € | 62,96 € |
| 10 | 59,81600 € | 598,16 € |
| 50 | 58,11560 € | 2.905,78 € |
| 100 | 53,51930 € | 5.351,93 € |
| Unit Price without VAT: | 62,96000 € |
|---|---|
| Unit Price with VAT: | 74,92240 € |






