
CXA1310-0000-000N00J230H | |
|---|---|
cms-digikey-product-number | CXA1310-0000-000N00J230H-ND |
cms-manufacturer | |
cms-manufacturer-product-number | CXA1310-0000-000N00J230H |
cms-description | LED COB XLAMP WARM WHT SQU 3000K |
cms-customer-reference | |
cms-detailed-description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1310 White, Warm Square |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1080lm (1040lm ~ 1120lm) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 86 lm/W | |
Current - Max | 525mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.35mm L x 13.35mm W | |
Height | 1.55mm | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 10 | 6,30200 € | 63,02 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,88970 € |











