
CV28D-FCC-CMVWQ1B1CBCHBB7A363 | |
|---|---|
DigiKey Part Number | 90-CV28D-FCC-CMVWQ1B1CBCHBB7A363TR-ND - Tape & Reel (TR) 90-CV28D-FCC-CMVWQ1B1CBCHBB7A363CT-ND - Cut Tape (CT) 90-CV28D-FCC-CMVWQ1B1CBCHBB7A363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV28D-FCC-CMVWQ1B1CBCHBB7A363 |
Description | PLCC6 3 IN 1 LENSED SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 2.7V Green, 3V Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.7V Green, 3V Blue | |
Current - Test | 15mA Red, 10mA Green, 10mA Blue | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | IPx6, IPx8 | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 2.80mm W | |
Height (Max) | 4.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,34700 € | 3,47 € |
| 100 | 0,32090 € | 32,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,37312 € | 671,62 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |




