
Category | Voltage - Forward (Vf) (Typ) 2.5V |
Mfr | Current - Test 70mA |
Packaging Tube | Viewing Angle 90°, 35° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 4-DIP (0.200", 5.08mm) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 7.60mm L x 7.60mm W |
Millicandela Rating | Height (Max) 6.60mm |
Lens Style Oval with Domed Top | Base Product Number |
Lens Size 4.00mm x 3.00mm |

