Red 624nm LED Indication - Discrete 2.5V 4-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP43B-RGS-CV0Y0AA4

DigiKey Part Number
CP43B-RGS-CV0Y0AA4-ND
Manufacturer
Manufacturer Product Number
CP43B-RGS-CV0Y0AA4
Description
LED RED CLEAR P4 T/H
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.5V 4-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
4.00mm x 3.00mm
Voltage - Forward (Vf) (Typ)
2.5V
Current - Test
70mA
Viewing Angle
90°, 35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
Size / Dimension
7.60mm L x 7.60mm W
Height (Max)
6.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.