
Category | Voltage - Forward (Vf) (Typ) 2.5V |
Mfr | Current - Test 70mA |
Packaging Tube | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 4-DIP (0.200", 5.08mm) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 7.60mm L x 7.60mm W |
Lens Style Round with Flat Top | Height (Max) 7.00mm |
Lens Size 4.00mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OVFSRAC8 | TT Electronics/Optek Technology | 861 | 365-1167-ND | 0,34000 € | Similar |


